NEUTRIK opticalCON® opticalBAR Fiber Optic Adapters

NEUTRIK opticalCON® opticalBAR Fiber Optic Adapters provide a compact, rugged fiber breakout solution that enables smart fiber distribution in demanding environments. These adapters are designed for professional applications that need reliability, durability, and flexibility. The opticalBAR connectors offer an IP65 rating when mated, a push-pull locking device, an LC or MTP® optical connector, and 1000 mating cycles. The outdoor-ready features three mounting options: mounting holes for screws, VELCRO® straps and pegs, and truss clips. NEUTRIK opticalCON opticalBAR Fiber Optic Breakout Adapters are fully compatible with the opticalCON ADVANCED series products. Typical applications include audio and DMX networks, camera connections, and intercoms.

Features

  • Compact, rugged fiber breakout solution
  • Flexible mounting options
    • Mounting holes for screws
    • VELCRO straps and pegs
    • Truss clips
  • Enables smart fiber distribution in demanding environments
  • Outdoor-ready design
  • Push-pull locking device
  • LC or MTP optical connector
  • Full compatibility with opticalCON ADVANCED products

Applications

  • Camera connections
  • Audio networks
  • DMX networks
  • Intercoms

Specifications

  • <45N insertion force
  • <45N withdrawal force
  • 1000 mating cycles
  • IP65 protection class (in mated condition)
  • Insertion loss per connection
    • LC: <0.4dB
    • MTP: <0.9dB
  • -25°C to +70°C temperature range

Wiring Schematics

Schematic - NEUTRIK opticalCON® opticalBAR Fiber Optic Adapters

Videos

Published: 2026-07-17 | Updated: 2026-08-19