Microchip Technology PIC32CM GC Curiosity Pro Development Board

Microchip Technology PIC32CM GC Curiosity Pro Development Board (EV17V75A) provides a hardware development platform for the PIC32CM GC series of Microcontrollers (MCUs). The PIC32CM GC series of MCUs is Microchip's Arm® Cortex®-M23 MCU that is ISO 26262 compliant and offers a wide range of communication options, including CAN-FD, USB, LIN, I2C, SPI, and USART communication and well as a Peripheral Touch Controller (PTC). Users can expand functionality through Arduino® Uno R3, MikroeBus™, or two extension headers with the development kit. The PIC32CM GC is a general-purpose version of the PIC32CM SG, which includes the HSM-Lite Security Functionality.

Microchip Technology's MPLAB® Harmony 3 software is a fully integrated embedded software development framework that provides flexible and interoperable software modules to simplify the development of value-added features and reduce your product's time to market.

Features

  • PIC32CM5112GC00100, 72MHz, 512KB Flash, 128KB SRAM
  • On-board debugger (MPLAB PICkit™ on-board 4, PKOB4)
  • Real-time programming and debugging
  • Virtual COM port (VCOM)
  • Data Gateway Interface (DGI)
  • Two extension headers
  • One extension power header
  • One Arduino UNO R3 compatible interface header
  • Two host Controller Area Networks (CAN)
  • MikroBus socket
  • One full-speed USB micro-A/B
  • Two user buttons
  • Two user LEDs

Applications

  • Automotive body and comfort electronics
  • Automotive gateways and sensor nodes
  • Industrial control and automation
  • Industrial Human–Machine Interfaces (HMI)
  • Consumer appliances
  • Smart home and building automation
  • USB-enabled embedded devices
  • Secure and safety-critical embedded systems
  • General-purpose embedded control

Block Diagram

Block Diagram - Microchip Technology PIC32CM GC Curiosity Pro Development Board
Publicado: 2026-09-02 | Actualizado: 2026-09-08