Analog Devices Inc. ADM33051E High-Speed CAN FD Transceiver

Analog Devices ADM33051E High-Speed CAN FD Transceiver is a robust high-speed, low-power CAN transceiver operating with a 3.3V supply. The ADM33051E features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The 2Mbps maximum data rate supports high-speed protocols based on the CAN physical layer, including Flexible Data Rate (CAN FD). Enhanced ESD protection allows the device to withstand up to ±20kV HBM on the transceiver interface pins without latch-up or damage.

An extended ±25V input common-mode range and high common-mode rejection in the CAN receiver provide additional tolerance to large ground-loop voltages. The Analog Devices ADM33051E is a sophisticated CAN driver with active symmetry control that maintains tight control of the common-mode voltage for excellent electromagnetic emissions, and includes variable slew-rate and split termination support for improved EME reduction.

Features

  • Protected from overvoltage line faults up to ±60V
  • 3.3V supply voltage
  • High-speed CAN FD operation up to 2Mbps
  • ±20kV ESD protection on interface pins, ±8kV all other pins
  • Variable slew rate driver with active symmetry control and SPLIT pin for low Electromagnetic Emission (EME)
  • Extended common-mode range (±25V)
  • Ideal passive behavior on the CAN bus with the supply off
  • Current-limited drivers and thermal shutdown
  • Power-up/down glitch-free driver outputs
  • 1µA (typ.) micropower shutdown mode
  • Transmit Data (TXD) dominant timeout function
  • ISO 11898-2 and CAN FD compliant
  • Operating temperature range from –40°C to +125°C
  • 8-lead SO package

Applications

  • Industrial control and instrumentation networks
  • Building automation, security systems, and HVAC
  • Medical equipment
  • Transportation electronics

Simplified Application Diagram

Application Circuit Diagram - Analog Devices Inc. ADM33051E High-Speed CAN FD Transceiver
Publicado: 2026-08-03 | Actualizado: 2026-08-10