Amphenol Micro-Coax UT Semi-Rigid Cables

Amphenol Micro-Coax UT Semi-Rigid Cables enable maximum packaging efficiency with no wasted space because the cables can be precisely formed. These 50Ω cables hold their shape once formed but remain pliable enough to provide some flexibility during system integration. The product line includes low-loss cables (-LL) and MIL-DTL-17-qualified cables (-M17). The low-loss semi-rigid cables offer lower attenuation, improved phase stability with temperature, and a higher operating temperature than traditional solid PTFE semi-rigid cables. The MIL-DTL-17 cables undergo additional testing to ensure they meet the most demanding military applications. Amphenol Micro-Coax UT Semi-Rigid Cables provide total shielding to eliminate signal loss and noise, making them ideal for electronics, instrumentation, and telecommunications applications.

Features

  • Silver-plated copper center conductor
  • Impedance control
  • Low attenuation and VSWR covering entire microwave spectrum
  • Ultra-tight bend radii allow utilization in the tightest configurations
  • Environmentally sealed with no concern for jacket cuts or abrasions
  • Numerous connector options available off the shelf from numerous suppliers
  • Ultra-high thermal conductivity
  • Excellent ease-of-soldering properties
  • Provides total shielding for elimination of signal loss and noise
  • Cable types
    • Low-loss semi-rigid cables (-LL) offer lower attenuation, better phase stability with temperature, and higher operating temperature than traditional solid PTFE semi-rigid cables
    • MIL-DTL-17-qualified cables (-M17) undergo additional testing to ensure they are fully capable of satisfying demanding military applications

Applications

  • Military electronics
  • Test and measurement instrumentation
  • Medical electronics
  • Telecommunications
  • Spaceflight systems
  • Oscillators
  • Amplifiers
  • Printed circuit boards
  • Delay lines
  • Capacitor sections

Specifications

  • 0.034", 0.047", 0.085", and 0.141" outer conductor diameter
  • 10.4Ω-in2/ft DC resistance
  • 1.0:1 microwave frequency conductivity compared to copper (ratio)
  • 50Ω impedance
  • RF shielding in excess of -130dB
  • Silver-plated copper weld (SPCW) or silver-plated copper (SPC) inner conductor material
  • MIL-DTL-17 qualified
  • RoHS compliant

Cable Construction

Infographic - Amphenol Micro-Coax UT Semi-Rigid Cables
Publicado: 2026-05-28 | Actualizado: 2026-07-15