MADP-011048-TR3000

MACOM
937-MADP-011048-T
MADP-011048-TR3000

Mfr.:

Description:
PIN Diodes 5-400MHz >50W Ct=3pF Non-Magnetic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
80 V
4 pF
500 mOhms
10 mA
850 mV
- 55 C
+ 125 C
5 MHz
400 MHz
SMD/SMT
HQFN-8
MADP
Reel
Brand: MACOM
Carrier Life: 0.2 us
Configuration: Dual Anti-Parallel
Pd - Power Dissipation: 4.7 W
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Silicon PIN Diode
Unit Weight: 119.310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MADP-011048 Dual Pair Anti-Parallel PIN

MACOM MADP-011048 Dual Pair Anti-Parallel PIN is designed for MRI applications and is housed in a non-magnetic surface-mount package. The MADP-011048 from MACOM has an anti-parallel self-bias configuration and acts as a passive switch using silicon PIN diodes. There are two sets of diode pairs constructed in an anti-parallel configuration that operate from 5MHz to 400MHz.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$17.14 $51,420.00