DG403 Series Analog Switch ICs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Switch ICs Improved, Dual, High-Speed Analog Switch 5,464In Stock
Min.: 1
Mult.: 1
Max.: 5,464
: 2,500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C DG403 Reel, Cut Tape, MouseReel
Renesas / Intersil Analog Switch ICs SWITCH 2X SPDT IND 1,331In Stock
7,200Expected 3/8/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V 5 V 17 V 150 ns 100 ns - 40 C + 85 C DG403 Tube

Analog Devices / Maxim Integrated Analog Switch ICs Improved, Dual, High-Speed Analog Switch 81In Stock
Min.: 1
Mult.: 1
Max.: 81

Through Hole PDIP-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C DG403 Tube
Analog Devices / Maxim Integrated Analog Switch ICs Improved, Dual, High-Speed Analog Switch 153In Stock
Min.: 1
Mult.: 1
Max.: 153

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C DG403 Tube
Renesas / Intersil Analog Switch ICs SWITCH 2X SPDT 16N INDEL 24In Stock
2,500Expected 12/2/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V 5 V 17 V 150 ns 100 ns - 40 C + 85 C DG403 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Switch ICs Improved, Dual, High-Speed Analog Switch 64In Stock
Min.: 1
Mult.: 1
Max.: 64

Through Hole PDIP-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns 0 C + 70 C DG403 Tube
Analog Devices / Maxim Integrated Analog Switch ICs Improved, Dual, High-Speed Analog Switch 118In Stock
Min.: 1
Mult.: 1
Max.: 118

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns 0 C + 70 C DG403 Tube