Nexperia Monostable Multivibrator

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package / Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Monostable Multivibrator 74LVC1G123GT/SOT833/XSON8 20,535In Stock
Min.: 1
Mult.: 1
: 5,000

LVC 17.6 ns XSON-8 1.65 V 5.5 V 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HC423BQ/SOT763/DHVQFN16 6,552In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LV123BQ/SOT763/DHVQFN16 47,996In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LV 2 Element 120 ns, 40 ns DHVQFN-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HCT4538PW/SOT403/TSSOP16 38In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HCT 2 Element 60 ns TSSOP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74AHC123APW-Q100/SOT403/TSSOP1 2,384In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator 74AHC 2 Element 10.5 ns TSSOP-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Nexperia Monostable Multivibrator 74HC123PW-Q100/SOT403/TSSOP16 4,555In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 24 ns TSSOP-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator HEF4047BT-Q100/SOT108/SO14 4,848In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LVC1G123DC-Q100/SOT765/VSSOP 18,794In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Element 7.1 ns VSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HC423D/SOT109/SO16 22,564In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HCT123D/SOT109/SO16 11,247In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HCT 2 Element 51 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LVC1G123DC/SOT765/VSSOP8 12,376In Stock
6,000Expected 1/11/2027
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Element 7.7 ns VSSOP-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LVC1G123DP/SOT505/TSSOP8 3,947In Stock
27,000Expected 1/25/2027
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Element 7.7 ns TSSOP-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator HEF4047BT/SOT108/SO14 9,051In Stock
17,500Expected 12/28/2026
Min.: 1
Mult.: 1
: 2,500

Monostable/Astable Multivibrator HEF4000 1 Element 320 ns, 130 ns, 100 ns SOIC-14 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator HEF4528BT/SOT109/SO16 3,580In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HEF4000 2 Element 305 ns, 115 ns, 80 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator HEF4538BT/SOT109/SO16 41,813In Stock
19,062Expected 9/18/2026
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HEF4000 2 Element 460 ns, 180 ns, 120 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LVC1G123GN/SOT1116/X2SON8 8,873In Stock
Min.: 1
Mult.: 1
: 5,000

Monostable Multivibrator LVC 1 Element 7.7 ns XSON-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LVC1G123GS/SOT1203/X2SON8 2,926In Stock
5,000Expected 11/2/2026
Min.: 1
Mult.: 1
: 5,000

LVC XSON-8 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74AHC123ABQ/SOT763/DHVQFN16 5,012In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns DHVQFN-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HC123BQ/SOT763/DHVQFN16 7,514In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74LVC1G123DP-Q100/SOT505/TSSOP 905In Stock
9,000Expected 9/8/2026
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Element 7.1 ns TSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74AHC123ABQ-Q100/SOT763/DHVQFN 2,277In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator 74AHC 2 Element 10.5 ns DHVQFN-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74AHC123AD-Q100/SOT109/SO16 1,572In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator 74AHC 2 Element 10.5 ns SOIC-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74AHC123APW/SOT403/TSSOP16 2,683In Stock
5,000Expected 1/11/2027
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HC123D-Q100/SOT109/SO16 2,435In Stock
7,500Expected 12/21/2026
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 24 ns SO-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator 74HC123PW/SOT403/TSSOP16 5,383In Stock
2,500Expected 10/9/2026
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel