NAND Logic Gates

Results: 1,038
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC00APW-Q100/SOT402/TSSOP14 2,472In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132AD-Q100/SOT108/SO14 107In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2In Schmit Trgr ALT 595-CD4093BE AL ALT 595-CD4093BE 140In Stock
3,000Expected 11/19/2026
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube

Toshiba Logic Gates CMOS Logic IC 3.7ns 8mA 2.0 to 5.5V 5,009In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHC 8 Input VSSOP-20 4 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4011BE ALT 595-C ALT 595-CD4011BE 1,873In Stock
2,000Expected 12/16/2026
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN7400N 228In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 542In Stock
Min.: 1
Mult.: 1
: 25

NAND 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00D-Q100/SOT108/SO14 631In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT132D-Q100/SOT108/SO14 957In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10AD/SOT108/SO14 1,664In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 1,092In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 3.7ns 24mA 2.0 to 5.5V 2,671In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 834In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BM96 ALT 595 ALT 595-CD4012BM96 2,047In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Positive-NAND G ate ALT 595-SN74HC1 ALT 595-SN74HC132N 1,019In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 2,961In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT03PW/SOT402/TSSOP14 1,842In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 4,140In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE 7,645In Stock
Min.: 1
Mult.: 1
: 8,000

NAND 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE TLL Level 4,987In Stock
Min.: 1
Mult.: 1
: 8,000

NAND 1 Gate VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BE ALT 595-C ALT 595-CD4012BE 1,070In Stock
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A ALT 595-SN74AC00N 503In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube

onsemi Logic Gates TRIPLE 3-IN AND GATE 2,193In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30D/SOT108/SO14 1,904In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate AHCT 8 Input SOIC-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE 16In Stock
2,500Expected 3/12/2027
Min.: 1
Mult.: 1
Max.: 340
: 2,500

NAND 4 Gate HC 2 Input TSSOP-20 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel