SOIC-20 Non-Inverting Latches

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package / Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type 2,442In Stock
Min.: 1
Mult.: 1
: 2,000

True 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns, 9.5 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transpa rent Latches A 595- A 595-SN74ACT373DW 3,390In Stock
Min.: 1
Mult.: 1
: 2,000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74HC373M A 5 A 595-CD74HC373M 7,749In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D Type Transp Latch A 595-SN74ACT5 A 595-SN74ACT573DW 6,403In Stock
Min.: 1
Mult.: 1
: 2,000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches With 3 A 595-SN74HC373AN 3,118In Stock
Min.: 1
Mult.: 1
: 2,000

LSTTL HC 8 Circuit 8 Line SOIC-20 Non-Inverting 13 ns 8 uA 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HCT373DW A A 595-SN74HCT373DW 3,761In Stock
Min.: 1
Mult.: 1
: 2,000

True HCT 8 Circuit 1 Line SOIC-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74ACT573M A A 595-CD74ACT573M 2,644In Stock
Min.: 1
Mult.: 1
: 2,000

Octal Transparent Latch 74ACT 8 Circuit 3 Line SOIC-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Hi Spd CMOS Log Octa l Transp ALT 595-CD ALT 595-CD74HCT573M96 4,998In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Transparent Latch HCT 1 Circuit 8 Line SOIC-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch 12,636In Stock
Min.: 1
Mult.: 1
: 2,000

True HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType Transpar ent Latches 1,958In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Latch ALS 1 Circuit 8 Line SOIC-20 Non-Inverting 16 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ALVCH373DW A 595-SN74ALVCH373DW 3,792In Stock
Min.: 1
Mult.: 1
: 2,000

True ALVCH 8 Circuit 1 Line SOIC-20 Non-Inverting 4 ns, 3.6 ns 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373D/SOT163/SO20 29,503In Stock
Min.: 1
Mult.: 1
: 2,000

CMOS HC 8 Circuit 8 Line SOIC-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Pwr Octal D-Type A 5 95-TPIC6B273DWG4 A A 595-TPIC6B273DWG4 2,140In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 150 ns 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC373ADWR A 595-SN74LVC373ADWR 5,073In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 6.8 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC373DWR ALT 595-SN74HC373DWR 1,825In Stock
Min.: 1
Mult.: 1
: 2,000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74AHC573DW ALT 595-SN74AHC573DWR 1,368In Stock
Min.: 1
Mult.: 1
: 2,000

True AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atch 1,930In Stock
Min.: 1
Mult.: 1
: 2,000

True AHCT 8 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches 1,525In Stock
Min.: 1
Mult.: 1
: 2,000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp 1,113In Stock
Min.: 1
Mult.: 1
: 2,000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ALS373ADW A 595-SN74ALS373ADW 938In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Latch ALS 8 Circuit 1 Line SOIC-20 Non-Inverting 16 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74AC573DWR ALT 595-SN74AC573DWR 2,340In Stock
Min.: 1
Mult.: 1
: 2,000

True AC 8 Circuit 8 Line SOIC-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Auto Catalog Octal T ransp Dtype Latch 1,323In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 3,056In Stock
Min.: 1
Mult.: 1
: 2,000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-type L atch 1,825In Stock
Min.: 1
Mult.: 1
: 2,000

True LV 8 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns at 5 V 2 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal Transparent 505In Stock
Min.: 1
Mult.: 1
: 1,000

D-Type Latch 74VHC 8 Circuit 3 Line SOIC-20 Non-Inverting 14.9 ns at 3.3 V, 9.2 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel