MAX20037ATIA/V+

Analog Devices / Maxim Integrated
700-MAX20037ATIA/V+
MAX20037ATIA/V+

Mfr.:

Description:
USB Interface IC Automotive USB 3.5A DCDC w/ Voltage Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Interface IC
RoHS:  
MAX20037
USB Protectors
USB Protection/Host Charge Emulator
SMD/SMT
TQFN-EP-28
1.5 Mb/s, 12 Mb/s, 480 Mb/s
4.5 V
28 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Operating Supply Voltage: 4.5 V to 28 V
Product Type: USB Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 1.229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20037/38 Automotive Step-Down Converters

Analog Devices Inc. MAX20037/38 Automotive High-Current Step-Down Converters with USB Protection/Host Charger Adapter Emulation combine a 3.5A automotive-grade step-down converter, USB host charger adapter emulator, and USB protection switches for automotive USB host applications. The MAX20037/38 Converters include a USB load current-sense amplifier and configurable feedback-adjustment circuit designed to provide automatic USB voltage compensation for voltage drops in captive cables often found in automotive applications. The devices limit the USB load current using a fixed internal peak-current threshold of the DC-DC converter and a user-configurable external USB load current-sense amplifier threshold.

In Stock: 910

Stock:
910 Can Ship Immediately
Quantities greater than 910 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 910
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.02 $13.02
$10.21 $102.10
$9.33 $233.25
$8.74 $874.00
$8.14 $2,035.00
$7.90 $3,871.00