Transceiver Cut Tape RS-422/RS-485 Interface IC

Results: 577
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD32 A 595-SN65HVD32D 5,197In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD32 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Mil Enhance 3.3V Ful l-Duplex RS-485 7,686In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD33 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.6 V 3 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Dplx Driver and Receiver A 595-S A 595-SN65HVD34D 6,486In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD34 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 5 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver A 595-SN65HVD53D 9,600In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD53 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DGK 11,444In Stock
Min.: 1
Mult.: 1
: 2,500

THVD1450 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450D 4,162In Stock
62,500On Order
Min.: 1
Mult.: 1
: 2,500

THVD1450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 5,834In Stock
Min.: 1
Mult.: 1
: 3,000

THVD2410 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP, 20V CMR, -4 0 to +85, 5V RS-485 3,500In Stock
Min.: 1
Mult.: 1
: 250

ISL32458E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL RS-485 ISL8 1/2 DUPLX 3V 8MS 15,011In Stock
Min.: 1
Mult.: 1
: 2,500

ISL83085E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr Full-Duplex A A 595-SN65HVD1791D 2,967In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1792D 2,105In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD1792 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot Full Duplex RS-485 Xcvr A A 595-SN65HVD1793D 797In Stock
2,500Expected 11/23/2026
Min.: 1
Mult.: 1
: 2,500

SN65HVD1793 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Duplex RS 48 5 Drvr & Rcvr A 595 A 595-SN65HVD33RHLT 1,215In Stock
Min.: 1
Mult.: 1
: 3,000

SN65HVD33 SMD/SMT VQFN-20 Transceiver 1 Driver 1 Receiver 26 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff 2,847In Stock
Min.: 1
Mult.: 1
: 2,000

SN751177 SMD/SMT SOIC-16 Transceiver 2 Driver 2 Receiver 10 Mb/s 5.25 V 4.75 V - 20 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Dual Diff 1,823In Stock
Min.: 1
Mult.: 1
: 2,000

SN75ALS1177 SMD/SMT SOIC-16 Transceiver 2 Driver 2 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75ALS176AD 5,135In Stock
Min.: 1
Mult.: 1
: 2,500

SN75ALS176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-TL36 A 595-TL3695D 2,274In Stock
Min.: 1
Mult.: 1
: 2,500

TL3695 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 15KV HBM 5V RS-485 1/8 FRACT 4,433In Stock
Min.: 1
Mult.: 1
: 2,500

ISL8487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection 3,260In Stock
Min.: 1
Mult.: 1
Max.: 3,223
: 400

ADM2682E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 16 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 500 kbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection 1,550In Stock
15,600On Order
Min.: 1
Mult.: 1
Max.: 15,937
: 400

ADM2687E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 250Kbps I.C. 17,353In Stock
Min.: 1
Mult.: 1
Max.: 17,353
: 1,000

ADM3483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 8,168In Stock
Min.: 1
Mult.: 1
Max.: 8,182
: 2,500

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V FULL DUPLEX RS 485 I.C. 5,690In Stock
Min.: 1
Mult.: 1
Max.: 5,938
: 1,000

ADM3491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 12Mbps w/EN IC 1,529In Stock
Min.: 1
Mult.: 1
Max.: 1,529
: 1,000

ADM3491E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 13,052In Stock
Min.: 1
Mult.: 1
Max.: 13,053
: 1,000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel