+ 70 C Reel Interface - Specialized

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection
Texas Instruments Interface - Specialized Tri-State 19-Bit 3,301In Stock
Min.: 1
Mult.: 1
: 2,000

Bus Interface 3.3 V, 5 V 3.3 V, 5 V 45 mA 0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specialized Tri-State 19-Bit A 5 95-SN74LVC161284DL A 595-SN74LVC161284DL 687In Stock
Min.: 1
Mult.: 1
: 1,000

Bus Interface 3.3 V, 5 V 3.3 V, 5 V 45 mA 0 C + 70 C SMD/SMT SSOP-48
Texas Instruments Interface - Specialized 19-Bit IEEE 1284 Tra nslation Xcvr 1,289In Stock
Min.: 1
Mult.: 1
: 2,000

0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specialized 16-Bit FET Bus Switc h A 595-SN74LVCE161 A 595-SN74LVCE161284DL 936In Stock
Min.: 1
Mult.: 1
: 1,000

Translation Transceiver 5.5 V 5.5 V 70 mA 0 C + 70 C SMD/SMT SSOP-48
Texas Instruments Interface - Specialized Tri-State 7-Bit A 59 5-SN74ACT1284DW A 5 A 595-SN74ACT1284DW Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Bus Interface 5.5 V 4.7 V 1.5 mA 0 C + 70 C SMD/SMT SOIC-20
Texas Instruments Interface - Specialized 19bit Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Translation Transceiver 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specialized Tri-State 7-Bit Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Bus Interface 5.5 V 4.7 V 1.5 mA 0 C + 70 C SMD/SMT SSOP-20
Texas Instruments Interface - Specialized 7-Bit Bus Interfaces With 3-State Output Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Transceiver 5.5 V 4.7 V 1.5 mA 0 C + 70 C SMD/SMT SOIC-20
Texas Instruments Interface - Specialized Tri-State 7-Bit Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Bus Interface 5.5 V 4.7 V 1.5 mA 0 C + 70 C SMD/SMT TSSOP-20

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA 0 C + 70 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized Transceiver w/ 15KV ESD Protect Non-Stocked Lead-Time 32 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA 0 C + 70 C SMD/SMT SSOP-20 +/-15 kV