USOP-8 Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 874In Stock
Min.: 1
Mult.: 1
Max.: 874

SMD/SMT USOP-8 2 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 4.2 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9012 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre

SMD/SMT USOP-8 2 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 4.2 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9012 Tube