3 V LED Lighting Driver ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package / Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LED Lighting Driver ICs Industrial High Brighness WLED Cntrl 753In Stock
Min.: 1
Mult.: 1
Max.: 753

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V Linear LED Controller 4,506In Stock
6,000Expected 9/23/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Linear 10 mA SOT-25 60 V 4.5 V 200 Hz 3 V AL5816 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel