B500C3700-2200A

Diotec Semiconductor
637-B500C3700A
B500C3700-2200A

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, GBI, 1000V, 3.7A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
SIL-4
3.7 A
1 kV
1 V
150 A
- 50 C
+ 150 C
32 mm
5.6 mm
16 mm
B500
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: B500C3700A
Vr - Reverse Voltage: 1 kV
Unit Weight: 7.315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
350
Expected 9/25/2026
Factory Lead-Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.25 $3.25
$2.54 $25.40
$1.52 $152.00
$1.50 $750.00
$1.46 $1,460.00
$1.29 $3,225.00
$1.21 $6,050.00
$1.04 $10,400.00
25,000 Quote