AH Logarithmic Amplifiers

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels 3 dB Bandwidth Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Analog Devices Logarithmic Amplifiers TSSOP DEMOD LOGAMP W/ LIMITER OUTPUT 1,381In Stock
Min.: 1
Mult.: 1
: 1,000

AD8309 Logarithmic Amplifier 1 Channel 3.5 MHz 6.5 V 2.7 V 16 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers CSP Baseband Logarithmic Amplifier 2,562In Stock
Min.: 1
Mult.: 1
: 1,500

AD8305 1 Channel 400 nA 20 mV 12 V 3 V 5.4 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers LOGARITHMIC AMP 2,945In Stock
Min.: 1
Mult.: 1
: 2,000

TL441 2 Channel 23 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers I.C. LOG AMP IC 5In Stock
Min.: 1
Mult.: 1
No
AD640 Demodulating 1 Channel 145 MHz 25 uA 200 uV 7.5 V 4.5 V 44 mA - 55 C + 125 C SMD/SMT CLCC-20 Tube
Analog Devices Logarithmic Amplifiers SOIC LOW COST, RSSI LOG AMP 1,540In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2,500

AD8307 Logarithmic Amplifier 1 Channel 900 MHz 25 uA 500 uV 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers Fast Response Logarithmic Converter 338In Stock
Min.: 1
Mult.: 1

ADL5308 Converter 1 Channel 1 mV 5.25 V 4.75 V - 40 C + 105 C SMD/SMT LGA-14 Cut Tape
Texas Instruments Logarithmic Amplifiers 50MHz logarithmic de tector with integra 2,577In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

LOG300 Logarithmic Amplifier 5.25 V 3 V 3.6 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape
Texas Instruments Logarithmic Amplifiers 40MHz logarithmic de tector with integra 1,694In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

LOG300 Logarithmic Amplifier 5.25 V 3 V 3.6 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape
Texas Instruments Logarithmic Amplifiers Low power 92dB dyna mic range logarithm 492In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

LOG305 150 mV 5.25 V 2.7 V - 40 C + 125 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers SOIC 400 MHZ, 95 dB DEMODULATING LOG AMP 287In Stock
Min.: 1
Mult.: 1

AD8306 Logarithmic Amplifier 1 Channel 3.5 MHz 6.5 V 2.7 V 16 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Logarithmic Amplifiers SOIC LOW COST, RSSI LOG AMP 596In Stock
Min.: 1
Mult.: 1
Max.: 98

AD8307 Logarithmic Amplifier 1 Channel 900 MHz 25 uA 500 uV 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Logarithmic Amplifiers SOIC LOW COST, RSSI LOG AMP 112In Stock
Min.: 1
Mult.: 1
: 750

AD8307 Logarithmic Amplifier 1 Channel 900 MHz 25 uA 500 uV 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers TSSOP DEMOD LOGAMP W/ LIMITER OUTPUT 223In Stock
Min.: 1
Mult.: 1

AD8309 Logarithmic Amplifier 1 Channel 3.5 MHz 6.5 V 2.7 V 16 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Logarithmic Amplifiers uSOIC 500MHz 92dB Log Detector/Controllr 910In Stock
4,750On Order
Min.: 1
Mult.: 1
Max.: 600

AD8310 Demodulating 1 Channel 900 MHz 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Logarithmic Amplifiers LOGARITHMIC AMP A 59 5-LOG101AIDR A 595- A 595-LOG101AIDR 439In Stock
Min.: 1
Mult.: 1

LOG101 Logarithmic Amplifier 1 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG1 A 595-LOG112AIDR 274In Stock
Min.: 1
Mult.: 1

LOG112 Precision Logarithmic Amplifier 2 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 1.75 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVR A 595-LOG114AIRGVR 1,120In Stock
Min.: 1
Mult.: 1
: 250

LOG114 Logarithmic Amplifier 3 Channel 5 MHz 5 pA 4 mV 5.5 V 4.5 V 15 mA 0 C + 70 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers Logarithmic 286In Stock
Min.: 1
Mult.: 1

TL441 2 Channel 23 mA 0 C + 70 C Through Hole PDIP-16 Tube
Analog Devices / Maxim Integrated Logarithmic Amplifiers Precision Transimpedance Logarithmic Amp 1,714In Stock
Min.: 1
Mult.: 1
: 2,500

MAX4206 1 Channel 1 nA 5 mV 11 V 2.7 V 5 mA - 40 C + 85 C SMD/SMT TQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers High-speed precision logarithmic amplifi 3In Stock
Min.: 1
Mult.: 1
: 250

LOG200 Logarithmic Amplifier - 840 nA - 840 uV 12.6 V 4.5 V 9.5 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape
Analog Devices Logarithmic Amplifiers VARIABLE GAIN AMP IC 5In Stock
Min.: 1
Mult.: 1

AD606 Demodulating 1 Channel 4 uA 5.5 V 4.5 V 13 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices Logarithmic Amplifiers I.C. LOG AMP IC 2In Stock
Min.: 1
Mult.: 1

AD640 Demodulating 1 Channel 145 MHz 25 uA 200 uV 7.5 V 4.5 V 44 mA - 40 C + 85 C SMD/SMT CLCC-20 Tube
Analog Devices Logarithmic Amplifiers PDIP LOW COST, RSSI LOG AMP 68In Stock
Min.: 1
Mult.: 1

AD8307 Logarithmic Amplifier 1 Channel 900 MHz 25 uA 500 uV 5.5 V 2.7 V 8 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG2 A 595-LOG2112AIDWR 21In Stock
Min.: 1
Mult.: 1

LOG2112 Logarithmic Amplifier 4 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 3.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices / Maxim Integrated Logarithmic Amplifiers Precision Transimpedance Logarithmic Amp 2In Stock
Min.: 1
Mult.: 1

MAX4206 1 Channel 1 nA 5 mV 11 V 2.7 V 5 mA - 40 C + 85 C SMD/SMT TQFN-16 Tube