OPA342 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Low Cost Lo-Power Ra il-to-Rail A 595-OP A 595-OPA342NA/250 7,996In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1 MHz 1 V/us 6 mV 10 pA 5.5 V 2.7 V 150 uA 15 mA 88 dB 30 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA342 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Cost Lo-Power Ra il-to-Rail A 595-OP A 595-TLV9001IDBVR 1,918In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 1 MHz 1 V/us 6 mV 10 pA 5.5 V 2.7 V 150 uA 15 mA 88 dB 30 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA342 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Cost Lo-Power Ra il-to-Rail A 595-TLV9001IDBVR 741In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 1 V/us 6 mV 10 pA 5.5 V 2.7 V 150 uA 15 mA 88 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA342 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Cost Lo-Power Ra il-to-Rail ALT 595- ALT 595-OPA342NA/3K Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

6 mV 10 pA 5.5 V 2.7 V 15 mA 88 dB SOT-23-5 SMD/SMT - 40 C + 85 C OPA342 Reel