POE120PL-50L

Coilcraft
994-POE120PL-50L
POE120PL-50L

Mfr.:

Description:
Audio Transformers / Signal Transformers 120W POE Planar 5V 24A 50uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Transformers
SMD/SMT
200 kHz
50 uH
1.5 kV
- 40 C
+ 125 C
1 Channel
23.37 mm x 20.83 mm x 9.53 mm
23.37 mm
20.83 mm
9.53 mm
POE120PL
Tray
Brand: Coilcraft
Core Material: Ferrite Core
Current Rating: 24 A
Maximum DC Resistance: 123 mOhms, 1.26 mOhms, 18.9 mOhms
Power Rating: 120 W
Primary Resistance: 18.9 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.26 mOhms
Shielding: Unshielded
Factory Pack Quantity: 36
Subcategory: Transformers
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PoE120PL 120W Planar Transformers

Coilcraft PoE120PL 120W Planar Transformers are designed for active clamp forward topology. These ferrite core transformers feature high efficiency, good direct current resistance (DCR), and low leakage inductance. Coilcraft PoE120PL 120W Planar Transformers operate at a 200kHz frequency and 36V to 72V input voltage range. The modules provide 0.009" clearance above the seating plane and include a 12V auxiliary winding.

In Stock: 26

Stock:
26 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.62 $9.62
$8.14 $81.40
$7.81 $195.25
$7.39 $266.04
$7.16 $773.28
$7.02 $1,769.04
$6.80 $3,427.20
$6.59 $6,642.72