DKB1 Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Industry Maximum Operating Temperature Minimum Operating Temperature Series
Pulse Electronics DC/DC Converters - Through Hole 3kV 5V/12V 1W DUAL DUAL OUTPUT ISO SIP
50Expected 12/28/2026
Min.: 1
Mult.: 1

2 Output 1 W 4.5 VDC 5.5 VDC 12 V 42 mA - 12 VDC 42 mA 3 kV SIP-7 Industrial + 105 C - 40 C DKB1
Pulse Electronics DC/DC Converters - Through Hole 3kV 5V/3.3V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 12/28/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 3.3 V 300 mA 3 kV SIP-7 Industrial + 105 C - 40 C DKB1
Pulse Electronics DC/DC Converters - Through Hole 3.0kV 5V/5V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 12/28/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 5 V 200 mA 3 kV SIP-7 Industrial + 85 C - 40 C DKB1
Pulse Electronics DC/DC Converters - Through Hole 3.0kV 5V/5V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 12/28/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 5 V 200 mA 3 kV SIP-7 Industrial + 85 C - 40 C DKB1
Pulse Electronics DC/DC Converters - Through Hole 3kV 12V/12V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 12/28/2026
Min.: 1
Mult.: 1

1 Output 1 W 10.8 VDC 13.2 VDC 12 V 83 mA 3 kV SIP-7 Industrial + 85 C - 40 C DKB1
Pulse Electronics DC/DC Converters - Through Hole 3kV 24V/12V 1W SIN SINGLE OUTPUT ISO SIP
50Expected 12/28/2026
Min.: 1
Mult.: 1

1 Output 1 W 21.6 VDC 26.4 VDC 12 V 83 mA 3 kV SIP-7 Industrial + 85 C - 40 C DKB1