680 VDC Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 130V to 1000V LA Varistor 1,803In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 680 VAC 680 VDC 1.7 kV 20 mm - 55 C + 85 C Bulk
Bourns Varistors 680volts 20mm 13,051In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 680volts 14mm 303In Stock
13,200On Order
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 680volts 14mm 145In Stock
6,000Expected 8/28/2026
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

TMOV MOVs PCB Mount Radial 420 VAC 680 VDC 748 V 1.12 kV 14 mm 6 kA 460 J 300 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 420 VAC 680 VDC 1.12 kV 14 mm 6 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 300
: 300

iTMOV MOVs PCB Mount Radial 420 VAC 680 VDC 1.12 kV 20 mm 10 kA 600 pF - 55 C + 85 C Reel
Bourns Varistors 680volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 250
: 250

MOV-20DxxxK MOVs PCB Mount Radial 680 VDC 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Reel