100 pF Radial Varistors

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 10mm, 680Vac, 10%, Compact Series 8,131In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 7mm StandarD 1,054In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LF 4,352In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 100pF 7,643In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 510 VAC 675 VDC 902 V 1.35 kV 10 mm 2.5 kA 63 J 100 pF - 55 C + 85 C Bulk
TDK Varistors 130VAC 10% 5mm StandarD 3,866In Stock
5,000Expected 9/4/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 100 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 7mm StandarD 1,141In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm StandarD 1,435In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 10mm StandarD 2,530In Stock
Min.: 1
Mult.: 1

B722xxS0 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 300Vac, 10%, Compact Series 7,366In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 100 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 200V 5A CLAMP 1,893In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A471 14,998In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 85 J 100 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1,423In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 85 J 100 pF - 40 C + 85 C
Littelfuse Varistors 100V 100pF 1,498In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 60 VAC 81 VDC 100 V 185 V 3 mm 40 A 0.45 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 10mm Epoxy UltraMOV 3,495In Stock
12,000On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 10 mm 3.5 kA 95 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 100pF 4,646In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.2 kA 20 J 100 pF - 55 C + 85 C Bulk
YAGEO Varistors 1000V 2.5KA MOV Disc 10mm 625In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 3.5KA MOV Disc 10mm 800In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm,510V 1.2KA, Bulk 5,324In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 7 mm 400 A 22.5 J 100 pF - 40 C + 105 C Bulk
Bourns Varistors 100pF 510volts 10% 5,714In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 7 mm 1.2 kA 30 J 100 pF - 40 C + 85 C Bulk
Bourns Varistors 100pF 510volts 10% 1,185In Stock
3,000Expected 12/24/2026
Min.: 1
Mult.: 1
: 1,500

MOV-07DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 7 mm 1.2 kA 30 J 100 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 100pF 1200A 385VDC 1,811In Stock
Min.: 1
Mult.: 1
: 1,000

WE-VD Disc Varistors PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 35 J 100 pF - 40 C + 105 C Reel, Cut Tape
Eaton Electronics Varistors MOVHE, 10 mm size, 625 VAC 780In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 140 J 100 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber 4,706In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Bulk
Littelfuse Varistors 230V 7mm Epoxy UltraMOV 6In Stock
3,000Expected 9/1/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.75 kA 20 J 100 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
2,000Expected 9/15/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J 100 pF - 40 C + 85 C