P13QEJ103MAB12

Vishay / Sfernice
72-P13QEJ103MAB12
P13QEJ103MAB12

Mfr.:

Description:
Potentiometers 1.5W 10Kohm 20% Linear 150ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
MIL Style Potentiometers
1 Gang
10 kOhms
Linear
Vertical
1.5 W
122.5 V
20 %
Cermet
1 Turn
Smooth / Slotted
4 mm
22 mm
Rotary Metal
25000 Cycle
IP67
- 55 C
+ 125 C
P13
Bulk
Brand: Vishay / Sfernice
Diameter: 12.6 mm
Height: 10.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 15
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 75 PPM / C
Thread Size: M7 x 0.75
With Switch: No Switch
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
USHTS:
8533408070
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.23 $31.23
$25.08 $250.80
$22.37 $671.10
$21.37 $2,243.85
$19.86 $5,064.30
$18.75 $9,562.50