Reel RF Inductors - Leaded

Results: 8,018
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
TDK RF Inductors - Leaded HF-CHOKE BC 1500 UH 5% 31,557In Stock
Min.: 1
Mult.: 1
: 5,000
RF Choke Axial 9.2 mm x 4 mm Unshielded 1.5 mH 5 % 100 mA 23 Ohms - 55 C + 125 C 50 1.25 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF Inductors - Leaded HF-CHOKE SBC 680UH 5% 8,112In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 680 uH 5 % 65 mA 220 mOhms - 55 C + 125 C 60 2 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
TDK RF Inductors - Leaded 0.1uH 6800mA 650MHz HF-Choke Axial 20% 21,762In Stock
Min.: 1
Mult.: 1
: 5,000
RF Choke Axial 9.5 mm x 4 mm Unshielded 100 nH 20 % 7.3 A 15 mOhms 17 A - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
TDK RF Inductors - Leaded HF-CHOKE SBC 330UH 5% 8,855In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 330 uH 5 % 105 mA 9.1 Ohms - 55 C + 125 C 60 3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
TDK RF Inductors - Leaded 15uH 610mA 0.6ohms 52,594In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial 9.2 mm x 4 mm Unshielded 15 uH 10 % 610 mA 600 mOhms - 55 C + 125 C 60 20 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF Inductors - Leaded 6.8uH 480mA 0.43ohms 7,765In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 6.8 uH 10 % 480 mA 430 mOhms - 55 C + 125 C 50 40 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
TDK RF Inductors - Leaded HF-CHOKE HLBC 3300UH 5% 9,821In Stock
Min.: 1
Mult.: 1
: 1,250

RF Choke Axial 6.5 mm x 12 mm Unshielded 3.3 mH 5 % 200 mA 12.5 Ohms - 55 C + 125 C 60 600 kHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
TDK RF Inductors - Leaded HF-CHOKE BC 4700UH 5% 13,413In Stock
Min.: 1
Mult.: 1
: 2,000

RF Choke Radial 9.2 mm x 4 mm Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
Bourns RF Inductors - Leaded Inductor, Axial Conformal Coat 4,964In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial 5 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF Inductors - Leaded Inductor, Axial Conformal Coa 4,929In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial 10 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF Inductors - Leaded Inductor, Axial Conformal Coat 3,343In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial 10 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF Inductors - Leaded Inductor, Axial Conformal Coa 3,914In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial 5 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF Inductors - Leaded Inductor, Axial Conformal Coa 9,993In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial Unshielded 3.3 uH 10 % 670 mA 590 mOhms - 55 C + 105 C 60 94 MHz Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF Inductors - Leaded Inductor, Axial Conformal Coa 8,249In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial Unshielded 56 uH 5 % 320 mA 590 mOhms - 55 C + 105 C 45 6.2 MHz Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF Inductors - Leaded RF CHOKE .68uH 10% CONFORMAL COATED 9,853In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial Unshielded 680 nH 10 % 900 mA 130 mOhms - 55 C + 105 C 40 230 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF Inductors - Leaded 12uH 10% 8,588In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial Unshielded 12 uH 10 % 480 mA 630 mOhms - 55 C + 105 C 75 34 MHz Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF Inductors - Leaded RF CHOKE 22uH 5% CONFORMAL COATED 12,445In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial Unshielded 22 uH 5 % 285 mA 1.2 Ohms - 55 C + 105 C 50 13 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF Inductors - Leaded 220uH 5% Axial RF Choke 11,820In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial Unshielded 220 uH 5 % 130 mA 6.8 Ohms - 55 C + 105 C 60 4 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF Inductors - Leaded 15uH 10% 14,491In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial Unshielded 15 uH 10 % 460 mA 720 mOhms - 55 C + 105 C 70 20 MHz Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
TDK RF Inductors - Leaded 22uH 2000mA SatCurr=10MHz 4,328In Stock
Min.: 1
Mult.: 1
: 1,500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 22 uH 10 % 2.1 A 175 mOhms 2 A - 55 C + 125 C 50 10 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF Inductors - Leaded 12uH 2650mA SatCurr=20MHz 3,353In Stock
Min.: 1
Mult.: 1
: 1,500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 12 uH 10 % 2.4 A 130 mOhms 2.65 A - 55 C + 125 C 40 20 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF Inductors - Leaded 330uH 520mA SatCurr=2.8MHz 2,939In Stock
Min.: 1
Mult.: 1
: 1,500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 330 uH 5 % 700 mA 1.53 Ohms 520 mA - 55 C + 125 C 40 2.8 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF Inductors - Leaded HF-CHOKE HLBC 10000UH 5% 3,612In Stock
Min.: 1
Mult.: 1
: 1,250

RF Choke Axial 6.5 mm x 12 mm Unshielded 10 mH 5 % 110 mA 35 Ohms - 55 C + 125 C 50 350 kHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
Delevan RF Inductors - Leaded 330 uH 958In Stock
Min.: 1
Mult.: 1
: 500

Molded Axial Unshielded 330 uH 10 % 45 mA 28 Ohms - 55 C + 105 C 30 7 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Reel, Cut Tape
Delevan RF Inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil 985In Stock
Min.: 1
Mult.: 1
: 1,000

Molded Axial Unshielded 1.2 uH 10 % 730 mA 420 mOhms - 55 C + 125 C 33 180 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape