820 mA Coupled Inductors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 56uH Shld 20% 0.82A 460mOhms AECQ2 150In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 56 uH 224 uH 20 % 820 mA 460 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 148uH 0.82A 0.372ohms 451In Stock
Min.: 1
Mult.: 1
: 600

CTX 148.23 uH 592.9 uH 20 % 820 mA 372 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 10% 820mA 1.12Ohms Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278 390 uH 1.56 mH 10 % 820 mA 1.12 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 10% 0.82A 1.12ohms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278T 390 uH 1.56 mH 10 % 820 mA 1.12 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Delevan Coupled Inductors 150uH 15% .372ohm Hi Currnt Toroid SMT Non-Stocked
Min.: 100
Mult.: 100
: 100

4448/R 150 uH 600 uH 15 % 820 mA 372 mOhms 13.71 mm 13.71 mm 7.87 mm Reel
Delevan Coupled Inductors 150uH 15% .372ohm Hi Currnt Molded SMT Non-Stocked
Min.: 100
Mult.: 100
: 100
No
4448/R 150 uH 600 uH 15 % 820 mA 372 mOhms 13.71 mm 13.71 mm 7.87 mm Reel