PL600-27TSC

Microchip Technology
998-PL600-27TSC
PL600-27TSC

Mfr.:

Description:
VCXO Oscillators Multiple Output XO, 1.8V, 2.5V and 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: VCXO Oscillators
RoHS:  
VCXO
uSOP-8
10 MHz to 52 MHz
15 pF
1.62 V
3.63 V
LVCMOS
SMD/SMT
0 C
+ 70 C
5 mm
1.5 mm
4 mm
PL600-27
Tube
Brand: Microchip Technology
Current Rating: 12 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 100
Subcategory: Oscillators
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.67 $4.67
$3.75 $37.50
$3.69 $184.50
$3.42 $342.00
$3.09 $618.00
$2.75 $1,375.00
$2.32 $2,320.00
$2.17 $5,425.00

Similar Products