0 C Tube Standard Clock Oscillators

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators OSC XO 10.000MHZ TTL PC PIN ECS-2200 XO (Standard) 10MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 617In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 10 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 12.000MHZ TTL PC PIN ECS-2200 XO (Standard) 12MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 16In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 12 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN ECS-2200 XO (Standard) 20MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 176In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 20 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 66.666MHZ HCMOS TTL PC ECS-2200 XO (Standard) 66.666MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 77mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 6In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 66.666 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 40.000MHZ TTL PC PIN 40MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 42In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 40 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 28.332MHZ HCMOS TTL PC, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 3In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 28.332 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators DIP-8 5V 14.74MHz 227In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 14.74 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100 Tube
ECS Standard Clock Oscillators DIP-8 5V 1.8432MHz 592In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 9.8304MHZ HCMOS TTL PC, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk
880Expected 2/16/2027
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 9.83 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
Nisshinbo Standard Clock Oscillators Quartz Xtal Osc Non-Stocked
Min.: 2,000
Mult.: 2,000

Standard Oscillators 0 C + 70 C NJU6395 Tube
ABRACON Standard Clock Oscillators Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators Half Size 66 MHz 50 PPM 15 pF 3.3 V 3.3 V Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 1MHz 100ppm 0C - 70C CMOS 5V Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 20.2 mm x 12.6 mm 1 MHz 15 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
Microchip Technology VCA1-A0A-45M0000000
Microchip Technology Standard Clock Oscillators VCA1-A0A-45M0000000 Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

Standard Oscillators DIP-14 45 MHz 100 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT 0 C + 70 C 20.3 mm 12.7 mm (0.5 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 7.3728MHZ HCMOS TTL PC, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 9.8304MHZ HCMOS TTL PC, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Tube Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 9.83 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 19.6608MHZ HCMOS TTL PC, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 19.6608 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 4.9152MHZ HCMOS TTL PC, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 4.9152 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 6.000MHZ HCMOS TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 6 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 7.3728MHZ HCMOS TTL PC, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 11.0592MHZ HCMOS TTL PC, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 11.0592 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 19.6608MHZ HCMOS TTL PC, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 19.6608 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 24.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 24 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 32.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 32 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 48.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 40

Standard Oscillators 13.2 mm x 13.2 mm 48 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 80.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 80 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube