1 MHz CMOS Standard Clock Oscillators

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K Non-Stocked Lead-Time 32 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
Standard Oscillators 1 MHz 25 PPM 15 pF 5 V 5 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
Skyworks Solutions, Inc. Standard Clock Oscillators Single XO .7 ps RMS jitter Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200

Standard Oscillators 3.2 mm x 2.5 mm 1 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Si511 Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 1 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
Microchip Technology Standard Clock Oscillators VC-801A-EAE-FAAN-1M00000000 Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100
: 100

Standard Oscillators LDFN-4 1 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel
KYOCERA AVX KC3225Z1.00000C1KX00
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 1 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Clock Z Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 1MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 1 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SMD OSC MHZ(O/E)5V +/-100PPM-40 85C 250TR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 1 MHz 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG-8002 Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 1MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 1 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel