900 mA Common Mode Filter Chokes

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 15mH 0.9A - 30%/+50% 21x10mm Radial 1,976In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Radial 15 mH - 30 %, + 50 % 900 mA 600 mOhms - 40 C + 125 C 21 mm 10 mm 20 mm Tray Power Line Chokes
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 7,473In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 40uH 30% SMD 0905 AEC-Q200 2,957In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 40 uH 30 % 900 mA 250 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters


Delevan Common Mode Chokes / Filters 50uH 25% .07ohm 4Wind ER Core SMT 85In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel CM6594R SMD/SMT 50 uH 25 % 900 mA 70 mOhms 0.465 in 0.405 in 0.235 in Reel, Cut Tape, MouseReel Common Mode Chokes
Delevan Common Mode Chokes / Filters 1000uH 25% .13ohm Choke SMT Common 198In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel CM6350R SMD/SMT 1 mH 25 % 900 mA 130 mOhms 0.36 in 0.36 in 0.2 in Reel, Cut Tape Common Mode Chokes
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 27mH +30/-50% at 1KHZ, I = 0.9A MAX (NOTE: "-B" indicates BULK packaging). 8In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CMF Radial 27 mH - 30 %, + 50 % 900 mA 850 mOhms - 40 C + 105 C 24.5 mm 14.5 mm 13.5 mm Common Mode Chokes Common Mode Frame Choke
Schurter Common Mode Chokes / Filters DKFS Compensat choke 1A 206In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel DKFS SMD/SMT 2 mH 900 mA 240 mOhms 1.6 MHz - 25 C + 100 C Bulk Current Compensated Noise Suppresion Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 22uH IR = 0.9 A Isat = 0.8A RDC = 270 mOhms AEC-Q200 3,900In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-HEPA 22 uH 20 % 900 mA 270 mOhms 20 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 33uH IR = 0.9A Isat = 0.9A RDC = 285mOhms AEC-Q200 2,982In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-HEPA SMD/SMT 55 uH 20 % 900 mA 285 mOhms 15 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
TDK Common Mode Chokes / Filters 2 X 27mH 0.9A 19,132In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 27 mH - 30 %, + 50 % 900 mA 750 mOhms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
Bel Signal Transformer Common Mode Chokes / Filters PWR FACTOR COR RM10 PCB 50W 628In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel SPFC Through Hole 750 uH 10 % 900 mA 720 mOhms - 40 C + 125 C 31 mm 29 mm 20 mm Tray Chokes High Frequency PFC Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x40uH 900mA 2,180In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL2 SMD/SMT 40 uH 3.1 kOhms 30 % 900 mA 250 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters Common Mode Line Filter 40uH, 30%, 80V 1,806In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL2 SMD/SMT 40 uH 3.1 kOhms 30 % 900 mA 250 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
TDK Common Mode Chokes / Filters 27mH 0.9A 30% 24.5x14.5 Radial 3,096In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732F Radial 27 mH 30 % 900 mA 770 mOhms 24.5 mm 14.5 mm 13.5 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x4.7mH 0.9A/+60C 461In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791G Through Hole 4.7 mH - 30 %, + 50 % 900 mA - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Tray Power Line Chokes Current-Compensated Ring Core Double Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 0.9A 603In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 11 mH - 30 %, + 50 % 900 mA 430 mOhms - 40 C + 125 C 14 mm 7.5 mm 16 mm Bulk Power Line Chokes Power Line Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.7MH 0.9A 1,577In Stock
Min.: 1
Mult.: 1
Vertical Mount 2 Channel B82791H Through Hole 4.7 mH - 30 %, + 50 % 900 mA 250 mOhms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 470mOhms 0.9A 6x6x4.5mm 1,285In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount VFS SMD/SMT 552 Ohms 900 mA 611 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters FC23V PTH 68mH Choke 313In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 68 mH - 30 %, + 50 % 900 mA 1.1 Ohms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 1260 100uH 900mA 100KHz 267In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel WE-SCC SMD/SMT 100 uH 40 kOhms 20 % 900 mA 280 mOhms - 40 C + 85 C 1260 12.5 mm 12.5 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 140uH 0.9A DCR=250mOhms 51In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 140 uH 900 mA 250 mOhms - 25 C + 105 C Tray 20 mm 13 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-302-R, 3000 ?, 0.9 A, 125 V, SMT 416In Stock
3,000Expected 10/20/2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel ECMS-R SMD/SMT 900 mA 75 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Schurter Common Mode Chokes / Filters COMPENSATED 91In Stock
352Expected 9/11/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel DKFP Through Hole 2 mH - 30 %, + 50 % 900 mA 240 mOhms 1.6 MHz - 40 C + 125 C 10.7 mm 8.2 mm 10.5 mm Suppresion Chokes Current Compensated Choke
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,2800ohm+/-25%,0.9A,shd
5,283On Order
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 10 uH 2.8 kOhms 900 mA 350 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Delevan Common Mode Chokes / Filters 1000uH 25% .13ohm Choke SMT Common
100Expected 11/2/2026
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM6350 SMD/SMT 1 mH - 25 %, + 35 % 900 mA 130 mOhms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Bulk Common Mode Chokes