7361 Tantalum Capacitors - Solid SMD

Results: 606
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 150uF 10% 2924 E SR= 300 mOhm 834In Stock
400Expected 8/27/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 150 uF 20 VDC 10 % 300 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF Case V 1,338In Stock
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TPS 470 uF 10 VDC 10 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 10% 1,026In Stock
2,400Expected 1/26/2027
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 35 VDC 10 % 500 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 2924 0.15Oh ms 0.2 292In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TBJ 68 uF 35 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 10% 2924 E SR= 23 mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 470 uF 10 VDC 10 % 23 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 16V 20% L ESR 1,166In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 220 uF 16 VDC 20 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 2924 ESR=4 00mOhms 20% 1,919In Stock
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 25 VDC 20 % 400 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 680uF 10V 20% 7361 E SR 400mOhm Low Prof 1,811In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 680 uF 10 VDC 20 % 400 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 10% 2924 E SR= 60 mOhm 2,251In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 470 uF 10 VDC 10 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V 19In Stock
Min.: 1
Mult.: 1
Bulk TBJ 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V 18In Stock
Min.: 1
Mult.: 1

Bulk TBJ 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1 44In Stock
Min.: 1
Mult.: 1

Bulk TBJ 220 uF 16 VDC 10 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 20% Tol. 40 ESR 879In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 680 uF 6.3 VDC 20 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 10% 2924 Multi-anode 400In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 680 uF 6.3 VDC 10 % 23 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470UF 6V 20% V 43In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 470 uF 6 VDC 20 % 55 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 20V 10% V 88In Stock
Min.: 1
Mult.: 1
: 400
No
Reel, Cut Tape, MouseReel TBJ 100 uF 20 VDC 10 % 85 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 0.68uF 2924 0.035 Ohms 0.1 12In Stock
Min.: 1
Mult.: 1
: 400
No
Reel, Cut Tape, MouseReel TBJ 680 uF 6 VDC 10 % 35 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 20V 10% V 50In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 100 uF 20 VDC 10 % 85 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 2924 ESR=20 0mohms +/-10% 574In Stock
Min.: 1
Mult.: 1
: 400
No
Reel, Cut Tape, MouseReel TPS 68 uF 35 VDC 10 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 22uF 20% 2924 ES R= 600 mOhm 1,781In Stock
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 20% 2924 ES R= 500 mOhm 2,808In Stock
400Expected 8/27/2026
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 35 VDC 20 % 500 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 150uF 2924 0.045 Ohms 0.1 794In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TBJ 150 uF 16 VDC 10 % 45 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 10% 2924 E SR= 85 mOhm 2,291In Stock
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 20 VDC 10 % 85 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 20V 20% L ESR 1,051In Stock
2,800Expected 12/14/2026
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 20 VDC 20 % 85 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 20% 2924 E SR= 100 mOhm 128In Stock
2,800Expected 2/1/2027
Min.: 1
Mult.: 1
Max.: 1,600
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 25 VDC 20 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT