Bulk Tantalum Capacitors - Solid Leaded

Results: 4,292
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
KEMET Tantalum Capacitors - Solid Leaded 10volts 1uF 10% 300In Stock
Min.: 1
Mult.: 1

1 uF 10 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % 20 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 0.1uF 50volts 10% A case .10 LS Radial 3,686In Stock
Min.: 1
Mult.: 1

100 nF 50 VDC Radial 2.54 mm (0.1 in) 7.11 mm (0.28 in) 4.4 mm 10 % - 55 C + 125 C Dipped 199D Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 2.2uF 20% 905In Stock
Min.: 1
Mult.: 1

2.2 uF 20 VDC Axial 7.37 mm (0.29 in) 2.79 mm 20 % 7 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volt 47uF 10% Lead Free 428In Stock
Min.: 1
Mult.: 1
Max.: 2

47 uF 20 VDC Axial 13.46 mm (0.53 in) 7.11 mm 10 % 1.2 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts .1uF 10% 1,284In Stock
Min.: 1
Mult.: 1
Max.: 2,000

100 nF 50 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 10 % 26 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10volt 6.8uF 10% 1,303In Stock
Min.: 1
Mult.: 1

6.8 uF 10 VDC Radial 2.54 mm (0.1 in) 7.6 mm (0.299 in) 4.5 mm 10 % 6 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 10uF 20% 4,093In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 0.1uF 10% LS=5.08mm 1,284In Stock
Min.: 1
Mult.: 1
Max.: 2,000

100 nF 35 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % 26 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10V 10uF 10% LS=5.08mm 833In Stock
Min.: 1
Mult.: 1
Max.: 2,000

10 uF 10 VDC Radial 5.08 mm (0.2 in) 9.6 mm (0.378 in) 5 mm 10 % 5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 10uF 5% LS=5.08mm 517In Stock
Min.: 1
Mult.: 1
Max.: 1,000

10 uF 35 VDC Radial 5.08 mm (0.2 in) 11.4 mm (0.449 in) 6.3 mm 5 % - 55 C + 125 C Outside Bend Dipped T356 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 3.3uF 16V 10% 489In Stock
Min.: 1
Mult.: 1

3.3 uF 16 VDC Radial 2.54 mm (0.1 in) 4.7 mm 10.31 mm 10 % - 55 C + 85 C Straight Molded 790D Bulk
KEMET Tantalum Capacitors - Solid Leaded 100volts 2.7uF 10% 175In Stock
Min.: 1
Mult.: 1

2.7 uF 100 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % 3 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts .1LS 2,656In Stock
Min.: 1
Mult.: 1
Max.: 4,000

1 uF 50 VDC Radial 2.54 mm (0.1 in) 7.6 mm (0.299 in) 4.5 mm 20 % 8 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6 VDC .1LS 2,843In Stock
Min.: 1
Mult.: 1
Max.: 2,000

10 uF 6 VDC Radial 2.54 mm (0.1 in) 7.6 mm (0.299 in) 4.5 mm 10 % 6 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50V 0.10uF 10% LS=5.08mm 1,213In Stock
Min.: 1
Mult.: 1
Max.: 2,000

100 nF 50 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % 26 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 4.7uF 10% LS=5.08mm 2,274In Stock
Min.: 1
Mult.: 1
Max.: 2,000

4.7 uF 25 VDC Radial 5.08 mm (0.2 in) 9.6 mm (0.378 in) 5 mm 10 % 4 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 10uF 20% LS=5.08mm 1,080In Stock
Min.: 1
Mult.: 1
Max.: 1,000

10 uF 35 VDC Radial 5.08 mm (0.2 in) 11.4 mm (0.449 in) 6.3 mm 20 % 2 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10V 47uF 10% LS=5.08mm 2,784In Stock
Min.: 1
Mult.: 1

47 uF 10 VDC Radial 5.08 mm (0.2 in) 11.9 mm (0.469 in) 7.6 mm 10 % 1.7 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20V 100uF 10% LS=5.08mm 138In Stock
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 5.08 mm (0.2 in) 18.8 mm (0.74 in) 10.2 mm 10 % 600 mOhms - 55 C + 125 C Outside Bend Dipped T356 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 6.8uF 40V 20% 944In Stock
1,000Expected 12/30/2026
Min.: 1
Mult.: 1

6.8 uF 40 VDC Radial 5.08 mm (0.2 in) 7.3 mm (0.287 in) 10.31 mm 20 % - 55 C + 85 C Straight Molded 790D Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 3.3uF 10% 1,463In Stock
Min.: 1
Mult.: 1
Max.: 4,000

3.3 uF 35 VDC Radial 2.54 mm (0.1 in) 8.6 mm (0.339 in) 5 mm 10 % 4 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 22uF 5% 277In Stock
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 2.54 mm (0.1 in) 10.2 mm (0.402 in) 7.6 mm 5 % 1.5 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 10uF 20% 500In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 6.35 mm (0.25 in) 10.2 mm (0.402 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Outside Bend Dipped T354 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 0.47uF 10% 4,004In Stock
Min.: 1
Mult.: 1
Max.: 2,000

470 nF 35 VDC Radial 3.18 mm (0.125 in) 8.6 mm (0.339 in) 4.5 mm 10 % 13 Ohms - 55 C + 125 C Inside Bend Dipped T355 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 10uF 20% 529In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 3.18 mm (0.125 in) 10.2 mm (0.402 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Inside Bend Dipped T355 Bulk