Cut Tape SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 6,677
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminum Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 1,500In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1,300In Stock
1,000Expected 1/19/2028
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
TDK Aluminum Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) 3,990In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 620 uF 20 % 25 VDC + 145 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4,501In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC + 145 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) 3,911In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 430 uF 20 % 35 VDC + 145 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1,489In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms 735In Stock
2,000Expected 5/11/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 998In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 63V 100uF 4000mA 20% Anti-Vibration AEC-Q200 890In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 17 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 35V 220uF 3900mA 20% Anti-Vibration AEC-Q200 499In Stock
1,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 771In Stock
1,000Expected 6/10/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 17 mOhms 6.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 2,391In Stock
3,000Expected 7/15/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 36,548In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 2,544In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4,417In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 3,980In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Volt 68uF 20% 125C ESR=35mOhms AECQ2 3,393In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 10.4 mm (0.409 in) 10.3 mm (0.406 in) 10.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 24,415In Stock
2,500Expected 8/19/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms 5,880In Stock
4,000Expected 4/29/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 4,192In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 4,394In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 4,640In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 3,633In Stock
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 15,985In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms 6,410In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel