AH Feed Through Capacitors

Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package / Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors .022 UF 100V 52,618In Stock
Min.: 1
Mult.: 1
: 1,500

22 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 470 PF 100V 8,435In Stock
Min.: 1
Mult.: 1
: 1,500

470 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 0805 14,596In Stock
17,000Expected 10/29/2026
Min.: 1
Mult.: 1
: 1,000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 0805 39,932In Stock
Min.: 1
Mult.: 1
: 4,000

2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 0805 55,310In Stock
Min.: 1
Mult.: 1
: 1,000

2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF C0G 14,750In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R 45,315In Stock
Min.: 1
Mult.: 1
: 1,000

100 nF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 1206 16,564In Stock
Min.: 1
Mult.: 1
: 1,000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 1206 16,379In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 1206 53,833In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 100V 6,627In Stock
5,000Expected 2/8/2027
Min.: 1
Mult.: 1
: 2,500

1 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 7,055In Stock
Min.: 1
Mult.: 1
: 2,500

33 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X7R 1206 20% Thickness=1.2mm 9,506In Stock
Min.: 1
Mult.: 1
: 3,000

470 nF 10 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 1500pF X7R 0603 20% Thickness=0.65mm 3,855In Stock
24,000Expected 12/22/2026
Min.: 1
Mult.: 1
: 4,000

1.5 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC 0.1uF X7R 0603 20% Thickness=0.65mm 12,699In Stock
28,000Expected 12/7/2026
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 25V 0.023uF X7R 0603 20% Thickness=0.65mm 4,478In Stock
20,000Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

22 nF 25 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors X2Y-X7R-0805-4.7nF-100V 12,000In Stock
Min.: 1
Mult.: 1
: 4,000

4.7 nF 100 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm 14,015In Stock
Min.: 1
Mult.: 1
: 4,000

220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 2200 PF 20% 1A 40MOHM 25,510In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 16V 1A 29,077In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 15,463In Stock
10,000Expected 11/17/2026
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15CC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .022 UF 16V 20% 1,852In Stock
30,000On Order
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0.1 UF 10V 31,566In Stock
30,000Expected 2/8/2027
Min.: 1
Mult.: 1
: 10,000

100 nF 10 VDC 20 % 3 Terminal 0402 (1005 metric) 2 A - 55 C + 85 C 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1UF 4VDC 20% 26,304In Stock
30,000Expected 9/23/2026
Min.: 1
Mult.: 1
: 10,000

1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.3 mm Three Terminal Filter Capacitors 2 A 0.3 mm - 55 C + 105 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 78,040In Stock
50,000On Order
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel