2.4 GHz Bluetooth, BLE Antenas

Resultados: 336
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Altura Clasificación IP Tipo de cable Calificación Serie Empaquetado
Pulse Electronics Antenas SLPT2400DMNW (WHI RPB 94En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Low Profile 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 4.78 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 66.66 mm SLPT2400 Bulk
Pulse Electronics Antenas Ant 2.4-2.5GHz 25x25x4mm Pin 481En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 6.5 dBic 50 Ohms - 40 C + 105 C 1 Band PCB Mount Pin 2.45 GHz Wireless Applications, ISM Applications 25 mm 25 mm 4 mm Tray
TE Connectivity / Linx Technologies Antenas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 296En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 1.1 dBi 120 MHz 50 Ohms 1.7 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antenas Antenna WIFI6 2.4/5/6 GHz RPC Cut 100 902En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
TE Connectivity Antenas Wi-Fi 6E L150 mm MHF (Cabled thin PCB) 1,633En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 41.24 mm 29.6 mm 0.34 mm 115 mm RF1.13
Pulse Electronics Antenas Ext Antenna DB 78mm Straight RP SMA Male 265En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Straight 1.8 dBi, 2.55 dBi 50 Ohms 1 W - 35 C + 65 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points 76 mm IP65 W5029x Bulk
Taoglas Antenas 2.4/4.9-6GHz FlexPCB 1.37 MMCX(M)RA 241En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 1.5 dBi, 5.1 dBi 50 Ohms 1.7:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector MMCX Male Right Angle 2.45 GHz, 5.5 GHz Wireless Application 31 mm 31 mm 0.1 mm 100 mm RF1.37 Freedom Bulk
TE Connectivity Antenas Chip ant., SMD, BT/Wi-Fi 2.4GHz 2,123En existencias
Min.: 1
Mult.: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1.8 dBi 50 Ohms 2.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3 mm 1.5 mm 1.2 mm Reel, Cut Tape

TE Connectivity Antenas WLAN DUAL BAND ANTENNA PCB V 100mm 896En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 100 mm RF1.13
TDK Antenas Ceramic Chip AEC-Q200 4,327En existencias
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
ABRACON Antenas 2.4GHZ ONBOARD WI-FI/BT 2,512En existencias
Min.: 1
Mult.: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.497 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal - 0.6 dBi 97 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.4485 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables 9.9 mm 4.3 mm 2 mm Reel, Cut Tape
Pulse Electronics Antenas GPS Multiband Embdd 2.4-2.48/5.15-5.8GHz 2,813En existencias
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 2.4 dBi, 5.7 dBi 50 Ohms 1.9, 2.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Pulse Electronics Antenas ANT EXT 2.4&5.8 IP67 Dual WiFi DSCR SMA 107En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 3.5 dB 50 Ohms 2:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, V2 Communication, In-Building Systems 150.4 mm 30.4 mm 21 mm IP67 Tray
Wurth Elektronik Antenas WE-MCA SMT-Multilayer Dual-Band Chip Antenna 2400 - 2500 MHz 4900 - 5875 MHz 1,539En existencias
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 2.5 dBi, - 4 dBi, -3 dBi 50 Ohms 2.2, 2.2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 8.5 mm 1.6 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antenas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 870En existencias
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Taoglas Antenas ADHESIVE MOUNT COMBO ANTENNA 75En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 2.4 GHz 7.425 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck 0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications 68 mm 62.8 mm 12 mm IP67 360 mm RG174, 2.64 M CFD200 Bulk
TE Connectivity / AMP Antenas 824-894,1850-1990 MHz, DB Antenna, PCB 4,939En existencias
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Antenas WE-MCA Multilyr Chip 2400-250MHz 50ohm 1,768En existencias
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 3 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel

Molex Antenas 100mm 2.4/5GHz MIMO 4x4 flexible antenna 1,053En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 100 mm Coax 212330 Bulk
Molex Antenas 150mm 2.4/5GHz MIMO 4x4 flexible antenna 1,571En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 150 mm Coax 212330 Bulk
Taoglas Antenas Venti FXP522 Wi-Fi including Wi-Fi 6 Flex PCB 2xMIMO 100mm 1.13mm, I-PEX MHF U.FL 308En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 2.5 dBi, 6.1 dbi, 8 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz, 6.5 GHz HD Video Streaming, Communication Networks 80 mm 20 mm 0.1 mm 100 mm RF1.37 x 2 Venti Bulk


TE Connectivity Antenas 120MM 1.13 CBL WLAN DUAL BAND ANTENNA 4,903En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 3.7 dB 50 Ohms 2.0:1 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz Cellular Application 40 mm 8 mm 1 mm 120 mm RF1.13 Bulk

Molex Antenas 2.4GHz/5GHz MIMO 2x2 Flex Antenna 150MM 1,013En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 150 mm Coax 208482

TE Connectivity Antenas WIFI DB ANT ASSY W/160MM CABL 1,679En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 29.99 mm 9.7 mm 0.95 mm 160 mm RF1.13 Bulk
Wurth Elektronik Antenas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1,279En existencias
3,000Se espera el 11/9/2026
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.3 mm WE-MCA Reel, Cut Tape, MouseReel