2703994

Phoenix Contact
651-2703994
2703994

Mfr.:

Description:
Networking Modules IL PN BK DI8 DO4 2TX-PAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Networking Modules
RoHS:  
REACH - SVHC:
PROFINET
IL PN
PROFINET Communication Couplers
Ethernet
3 Port
2 Mb/s, 100 Mb/s
19.2 V
30 V
- 25 C
+ 55 C
Brand: Phoenix Contact
Dimensions: 119.8 mm x 80 mm x 71.5 mm
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: IL_PN_BK_DI8_DO4_2TX-PAC ILPNBKDI8DO42TXPAC
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538902000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
BRHTS:
85389010
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$657.20 $657.20