Sub-GHz Modules

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Packaging
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button HT Keyfob Transmitter 418MHz 5In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button DS Keyfob Transmitter 433MHz 13In Stock
Min.: 1
Mult.: 1

433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900MHZ Cert, u.FL 24In Stock
Min.: 1
Mult.: 1

900 MHz 9.5 dBm UART 2 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules 8Btn LngRange Hndhld TX 433MHz Snap Btns
300Expected 1/25/2027
Min.: 1
Mult.: 1

DS 433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHZ Cert, u.FL
924Expected 11/16/2026
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C Castellation Line 16.66 mm x 25.70 mm x 2.90 mm Tray
TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button LongRange Handhld Trans 433MH
291Expected 1/25/2027
Min.: 1
Mult.: 1

433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 106.3 mm x 41.1 mm x 15.2 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button HT Keyfob Transmitter 433MHz
70Expected 10/14/2026
Min.: 1
Mult.: 1

433.92 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button MS Keyfob Transmitter 433MHz
400Expected 9/14/2026
Min.: 1
Mult.: 1

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 8 Btn Compact Hndhld TX 433MHz Snap Btns Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

DS 433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR Non-Stocked Lead-Time 32 Weeks
Min.: 640
Mult.: 128

HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR EU Non-Stocked Lead-Time 32 Weeks
Min.: 256
Mult.: 256

HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO 868MHZ Transciever Module Non-Stocked Lead-Time 32 Weeks
Min.: 256
Mult.: 256

HumPRO 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO 868MHZ FHSS u.FL Connector Non-Stocked Lead-Time 32 Weeks
Min.: 256
Mult.: 256

HumPRO 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button HT Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button HT Keyfob Transmitter 418MHz Lead-Time 32 Weeks
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button HT Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button MS Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button DS Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button DS Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button HT Keyfob Transmitter 418MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button Compact Handhld Trans 433MHz Non-Stocked Lead-Time 42 Weeks
Min.: 260
Mult.: 260

433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button DS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button HT Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 250
Mult.: 250

433.92 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk