NRF9160-SIBA-B1A-R

Nordic Semiconductor
949-NRF9160SIBAB1AR
NRF9160-SIBA-B1A-R

Mfr.:

Description:
Cellular Modules Low power SiP with integrated NB-IoT only product. 13 in reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Cellular Modules
RoHS:  
nRF9160
23 dBm
I2C, I2S, SPI, UART
3 V
5.5 V
365 mA
- 40 C
+ 85 C
16 mm x 10 mm
LTE
Reel
Brand: Nordic Semiconductor
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.8 V
Product: Low Power SiPs
Product Type: Cellular Modules
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Type: Narrow Band
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF9160 Cellular IoT System-in-Package

Nordic Semiconductor nRF9160 Cellular IoT System-in-Package is designed to address the needs of emerging low-power cellular IoT applications. These applications include long battery life, low-cost deployment and maintenance, and scalability for potentially billions of devices. Nordic nRF9160 also provides ubiquitous network coverage in a miniaturized form factor that can fit almost anywhere. With an integrated application processor, full LTE-M/NB-IoT/GNSS modem, RF front end, and power management in a 10mm x 16mm x 1mm package, the Nordic Semiconductor nRF9160 offers a compact solution for cellular IoT.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$17.14 $42,850.00