512 k x 8 MRAM

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 535In Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 826In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 85 C 352In Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3004204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 881In Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 8-DFN 133 MHz 905In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA 0 C + 70 C Tray
Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 8-DFN 133 MHz 752In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI MRAM 261In Stock
2,850On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 105 C MR25H40 Tray
Everspin Technologies MRAM IC RAM 4Mb Octal SPI in 24-BGA 200 MHz 70In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray

Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM004LXQBDH13IS2T 67In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 3V, -40 C to 105 C 9In Stock
Min.: 1
Mult.: 1

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Everspin Technologies MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI
890Expected 12/2/2026
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 20 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR20H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
5,550On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
7,845On Order
Min.: 1
Mult.: 1
: 4,000

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
12,149On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 125 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM
1,620Expected 9/16/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA 0 C + 70 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM
252Expected 9/11/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked
Min.: 1,200
Mult.: 300

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000
WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked
Min.: 1,365
Mult.: 455

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1004204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Non-Stocked
Min.: 1,200
Mult.: 300

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1004204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000
WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1004204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Non-Stocked
Min.: 1,365
Mult.: 455

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1004204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Reel