IM66D130AXTMA1

Infineon Technologies
726-IM66D130AXTMA1
IM66D130AXTMA1

Mfr.:

Description:
MEMS Microphones MIC SBP PP DIGITAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MEMS Microphones
RoHS:  
MEMS
- 36 dB
66 dB
1.2 MHz to 3.2 MHz
1.1 mA
1.62 V to 3.6 V
- 40 C
+ 105 C
Digital, PDM
3.5 mm
2.65 mm
0.98 mm
AEC-Q103
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dimensions: 2.65 mm x 3.5 mm x 0.98 mm
Mounting Style: SMD/SMT
Package / Case: TLGA-5-6
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 124 dBSPL
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Termination Style: Solder
Tradename: XENSIV
Type: MEMS microphone
Part # Aliases: IM66D130AXTMA1 SP005851225
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

XENSIV™ MEMS Microphones

Infineon Technologies XENSIV™ MEMS Microphones can capture audio signals with unprecedented detail and clarity. Innovative audio features are introduced to the consumer electronics market as technology evolves. From Active Noise Cancellation (ANC) to transparent hearing, AI-assisted voice control, and audio-zoom, these advancements are made possible through cutting-edge audio processing algorithms, microelectronics, and microelectromechanical systems (MEMS) sensors.

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

XENSIV™ MEMS Microphones for Automotive

Infineon Technologies XENSIV™ MEMS Microphones for Automotive meet the automotive quality standard AEC-Q103-003. These Infineon microphones excel in automotive environments, offering distortion-free audio for speech-related applications and supporting ANC for noise cancellation. With close sensitivity and phase matching, the microphones are ideal for beamforming arrays. Infineon's technology enhances road safety by detecting emergency vehicle sirens and hazardous road conditions. Designed for interior and exterior applications, these microphones revolutionize ATV microphone usage across various automotive scenarios.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 1/7/2027
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.94 $1.94
$1.51 $15.10
$1.36 $34.00
$1.26 $63.00
$1.17 $117.00
$1.05 $262.50
$0.954 $477.00
$0.89 $890.00
Full Reel (Order in multiples of 5000)
$0.846 $4,230.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.