MSPE-C2L0-BA010

Amphenol Commercial Products
523-MSPE-C2L0-BA010
MSPE-C2L0-BA010

Fabricante:

Descripción:
Cables de Ethernet / Cables de conexión de red MSPE CABLE ASSLY IP20 PLUG 1.0

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Cables de Ethernet / Cables de conexión de red
RoHS:  
Plug
2 Position
Plug
2 Position
Male / Male
1 m (3.281 ft)
Black
24 AWG
IP20
Shielded
Bulk
60 V
Marca: Amphenol Commercial Products
Régimen de corriente: 4 A
Material del alojamiento: Polypropylene (PP)
Material de revestimiento: Polyurethane (PUR)
Tipo de producto: Ethernet Cables / Networking Cables
Serie: MSPE
Cantidad de empaque de fábrica: 40
Subcategoría: Cable Assemblies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Industrial Ethernet Connectors & Cable Assemblies

Amphenol Communications Solutions Industrial Ethernet Connectors and Cable Assemblies support Power-over-Ethernet (PoE) or Power-over-Data Line (PoDL), allowing remote devices to be powered through the same connection that carries the signals. Factory automation programs utilizing Industrial Internet of Things (IIoT) connectivity offer expanded capabilities to communicate in the same language from sensors and input devices all the way up to the cloud. Ranging from single twisted pairs up to 1km away (10BASE-T1L) or a 10GBASE-T connection (CAT 6A) carrying real-time inspection data over a four-pair connection, a full range of solutions are available that can carry the load.

Single Pair Ethernet (SPE) IP20 Cable Assemblies

Amphenol Commercial Single Pair Ethernet (SPE) IP20 Cable Assemblies are available in lengths ranging from 0.5m to 10m with an outer diameter ranging from 3.5mm to 6.4mm. The end-connector options include IP20 plug to pigtail, and IP20 plug to IP20 plug. These SPE cable assemblies use insulation displacement (IDC) termination plugs for easier field installation and service. The robust and secure latching with 360° shielding withstands harsh environments. The SPE design also reduces connector and cabling costs while increasing cabling density and ease of installation. Amphenol Commercial SPE IP20 Cable Assemblies bring direct Ethernet connectivity to peripheral devices such as sensors, vision system cameras, and actuators that operate at speeds up to 1Gb/s. SPE eliminates slow, complex, and costly fieldbus protocols and connections by simplifying and standardizing industrial network systems.

En existencias: 38

Existencias:
38 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$25.19 $25.19
$21.41 $214.10
$19.43 $485.75
$18.48 $739.20
$18.10 $2,172.00
$18.02 $5,045.60