- 40 C Surface Mount Fuses

Results: 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 3.15A 1,255In Stock
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 31.5 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 0402 SinglFuse 17,977In Stock
Min.: 1
Mult.: 1
: 10,000

SF-0402F Surface Mount Fuses Fast Blow 1.5 A 24 VDC 35 A 0402 (1005 metric) - 40 C + 105 C Reel, Cut Tape, MouseReel 51 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 2.5A 895In Stock
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2 981In Stock
Min.: 1
Mult.: 1
: 1,500

885 Surface Mount Fuses Fast Blow 1.25 A 350 VAC 500 VDC 100 A NANO2 - 40 C + 85 C Reel, Cut Tape, MouseReel 63 mOhms
Panasonic Industry Surface Mount Fuses 1.5A 1206 micro chip 63VDC 10,169In Stock
Min.: 1
Mult.: 1
: 5,000

ERB-RG Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 115 mOhms
Littelfuse Surface Mount Fuses .1A 277VAC/DC PICO UL913 332In Stock
Min.: 1
Mult.: 1
: 100

304 Surface Mount Fuses Fast Blow 100 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 5 Ohms
Littelfuse Surface Mount Fuses 350VAC 1.6A .0473ohms 885 NANO2 950In Stock
Min.: 1
Mult.: 1
: 1,500

885 Surface Mount Fuses Fast Blow 1.6 A 350 VAC 500 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 47.3 mOhms
Panasonic Industry Surface Mount Fuses 1.25A 1206 microchip 63VDC 9,661In Stock
Min.: 1
Mult.: 1
: 5,000

ERB-RG Surface Mount Fuses Fast Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 175 mOhms
Littelfuse Surface Mount Fuses .5A 277VAC/DC PICO UL913 79In Stock
Min.: 1
Mult.: 1
: 100

304 Surface Mount Fuses Fast Blow 500 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 460 mOhms

Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1.25A 1,000In Stock
Min.: 1
Mult.: 1
: 500

308 Surface Mount Fuses Medium / Normal Blow 1.25 A 24 VAC 30 VDC 50 A, 50 A 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 318 mOhms
Panasonic Industry Surface Mount Fuses 4A 1206 micro chip 32VDC 8,764In Stock
Min.: 1
Mult.: 1
: 5,000

ERB-RG Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.63A .157ohms 462 NANO2 1,270In Stock
Min.: 1
Mult.: 1
: 1,500

462 Surface Mount Fuses Time Delay / Slow Blow 630 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 157 mOhms
Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 6A 606In Stock
Min.: 1
Mult.: 1
: 1,000

1350HV Surface Mount Fuses Fast Blow 6 A 350 VAC 400 VDC 200 A - 40 C + 125 C Reel, Cut Tape, MouseReel 16.3 mOhms
Panasonic Industry Surface Mount Fuses .75A 1206 micro chip 63VDC 4,757In Stock
Min.: 1
Mult.: 1
: 5,000

ERB-RG Surface Mount Fuses Fast Blow 750 mA 63 VDC 50 A 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 340 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .13ohms 462 NANO2 1,344In Stock
Min.: 1
Mult.: 1
: 1,500

462 Surface Mount Fuses Time Delay / Slow Blow 800 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 130 mOhms
Eaton Electronics Surface Mount Fuses 1A 350V FAST ACTING 1,579In Stock
Min.: 1
Mult.: 1
: 1,000

1145HV Surface Mount Fuses Fast Blow 1 A 350 VAC 350 VDC, 500 VDC 100 A, 1.5 kA 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 5 A 5,252In Stock
Min.: 1
Mult.: 1
: 1,000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 6.3 A 4,589In Stock
Min.: 1
Mult.: 1
: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 6.3 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Eaton Electronics Surface Mount Fuses 4A TR Chip Fuse 4,989In Stock
Min.: 1
Mult.: 1
: 5,000

CC06H Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel 18 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 3.15 A 4,819In Stock
Min.: 1
Mult.: 1
: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 3.15 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 23.6 mOhms
Schurter Surface Mount Fuses OMF 63 FUSE 10A F 5,489In Stock
Min.: 1
Mult.: 1
: 3,000
OMF 63 Surface Mount Fuses Fast Blow 10 A 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 2 A 5,844In Stock
Min.: 1
Mult.: 1
: 1,000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 3.15 A 2,888In Stock
Min.: 1
Mult.: 1
: 1,000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1.25 A 5,884In Stock
Min.: 1
Mult.: 1
: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 85 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 4 A 5,821In Stock
Min.: 1
Mult.: 1
: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms