PCB Mount Circuit Breakers

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 297In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 162In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 141In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 168In Stock
Min.: 1
Mult.: 1

808 400 mA 24 VDC 1 Pole - 30 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 43In Stock
Min.: 1
Mult.: 1

808 Circuit Breakers Miniature 500 mA 24 VDC 1 Pole - 30 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 68In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 800 mA 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140. 9In Stock
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 48In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 29In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 700 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 48In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 31In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 9In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 300 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 39In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 700 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Circuit BreakerS 39In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 100 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 16In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 20In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 42In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 50In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 2In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 600 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Returning the rocke 50In Stock
Min.: 1
Mult.: 1

1410-L4 Thermal Overcurrent 2 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 3In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 45In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 50 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 50In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 26In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 48In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated