SOT23-6 ESD Protection Diodes / TVS Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP0524S 5V SOT 70,825In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 26 V 6 V SOT23-6 6 A 150 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TClamp, 2-Line, 24V, 30A, SOT-23 6L 2,734In Stock
Min.: 1
Mult.: 1

SOT23-6
Semtech TCLAMP1282S.TCT
Semtech ESD Protection Diodes / TVS Diodes TClamp, 2-Line, 12V, 30A, SOT-23 6L 2,589In Stock
Min.: 1
Mult.: 1

Unidirectional 2 Channel 12 V 9.5 V 15.5 V SOT23-6 30 A 300 W 2.5 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors

Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V 5PF 25A 1,818In Stock
18,000Expected 9/8/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V SOT23-6 25 A 375 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP055 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE, 12V, 1.5PF SOT-23 6L 1,468In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 27 V 13.3 V SOT23-6 15 A 400 W 1.5 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TClamp, 2-Line, 8V, 30A, SOT-23 6L Non-Stocked
Min.: 3,000
Mult.: 3,000

Unidirectional 2 Channel 8 V 9.5 V 13.5 V SOT23-6 30 A 300 W 2.5 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors

Semtech ESD Protection Diodes / TVS Diodes TCLAMP2472S.TCT N/A
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 7.5 V 27 V SOT23-6 20 A 150 W 3.5 pF 8 kV - 40 C + 85 C ESD Suppressors TCLAMP Reel, Cut Tape, MouseReel
Semtech TCLAMP2082S.TCT
Semtech ESD Protection Diodes / TVS Diodes TClamp, 2-Line, 20V, 30A, SOT-23 6L Non-Stocked
Min.: 3,000
Mult.: 3,000

20 V 9.5 V 23 V SOT23-6 30 A 300 W 2.5 pF 30 kV 30 kV - 40 C + 85 C