SC-88A-5 ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes Low Cap. TVS Quad Array for ESD 49,982In Stock
Min.: 1
Mult.: 1
Max.: 490
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V SC-88A-5 1.6 A 20 W 15 pF 8 kV - 40 C + 125 C ESD Suppressors NSQAxxxAW5T2 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SC-88A5 EUT S DS CPR PFH 70,975In Stock
84,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V SC-88A-5 1.6 A 20 W 15 pF 8 kV - 40 C + 125 C ESD Suppressors NSQA6V8A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6V 200W TVS Quad Array 1,397In Stock
3,000Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 520
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 12.5 V 6 V SC-88A-5 12 A 200 W 90 pF 9 kV 16 kV - 55 C + 150 C ESD Suppressors SMF05TxG Reel, Cut Tape, MouseReel