TPS7A4350QDGQRQ1

Texas Instruments
595-TPS7A4350QDGQRQ1
TPS7A4350QDGQRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive, 50mA 85V ultra-low-IQ low-dropout (LDO) regulator with power good and precision enable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
SMD/SMT
HVSSOP-10
5 V
50 mA
1 Output
Positive
4 V
85 V
73 dB
Fixed
- 40 C
+ 150 C
Reel
Brand: Texas Instruments
Development Kit: TPS7A43EVM-047
Dropout Voltage - Max: 800 mV
Line Regulation: 0.05 %
Load Regulation: 0.1 %
Product: , Low-Dropout Voltage Regulator s
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Automotive
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.61 $6,525.00