SN74LVC1G11BDCKRQ1

Texas Instruments
595-74LVC1G11BDCKRQ1
SN74LVC1G11BDCKRQ1

Mfr.:

Description:
Logic Gates Automotive, single 3-input, 1.1-V to 5.5-V AND gate 6-SC70

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
LVC
3 Input
SC-70-6
1 Output
32 mA
- 32 mA
1.1 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 32 mA
Output Voltage: 5.5 V
Product: Logic Gate
Product Type: Logic Gates
Series: SN74LVC1G11B-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.319 $3.19
$0.284 $7.10
$0.245 $24.50
$0.226 $56.50
$0.215 $107.50
$0.206 $206.00
Full Reel (Order in multiples of 3000)
$0.194 $582.00
$0.189 $1,134.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.