1.5KE16A R0G

Taiwan Semiconductor
821-1.5KE16AR0G
1.5KE16A R0G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 16V 5% Unidire ctional TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
13.6 V
Axial
22.5 V
15.2 V
DO-201-2
70 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Operating Supply Voltage: 16 V
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 1250
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Part # Aliases: 1.5KE16A
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,197

Stock:
1,197 Can Ship Immediately
Quantities greater than 1197 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.828 $8.28
$0.544 $54.40
$0.424 $212.00
Full Reel (Order in multiples of 1250)
1,250 Quote