1-1614889-2

TE Connectivity
571-1-1614889-2
1-1614889-2

Fabricante:

Descripción:
Resistores de película fina - SMD CPF 0805 115K 0.1% 25PPM 5K RL

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Resistores de película fina - SMD
CPF
115 kOhms
0.1 %
25 PPM / C
Marca: TE Connectivity
Estilo de montaje: PCB Mount
Tipo de producto: Thin Film Resistors
Cantidad de empaque de fábrica: 5000
Subcategoría: Resistors
Tecnología: Thin Film
Peso de la unidad: 5.500 mg
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
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
SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.
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
$0.42 $0.42
$0.304 $3.04
$0.213 $21.30
$0.183 $45.75
$0.161 $80.50
$0.146 $146.00
$0.132 $660.00

Productos similares