M235-0-2-34-1

Simpson Electric Company
529-M23502341
M235-0-2-34-1

Mfr.:

Description:
Digital Panel Meters ACV TRMS 200V 3.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Simpson
Product Category: Digital Panel Meters
RoHS: N
AC Voltmeter, True RMS
LCD, 3.5 Digit
9 VDC to 32 VDC
4 A
200 VAC
M235
Brand: Simpson Electric Company
Description/Function: Mini-Max 3/64 DIN indicator displays TRMS voltage
Dimensions: 60 mm L x 72 mm W x 72 mm H
Height: 72 mm
Length: 60 mm
Mounting Style: Panel Mount
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: Screw
Width: 72 mm
Part # Aliases: M23502341
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333400
TARIC:
9030332090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$379.21 $379.21