Vishay / Thin Film IGBR Thin Film Resistors

Vishay / Thin Film IGBR Resistors are AEC-Q200 qualified high-power back-contact resistors designed for SiC, GaN, and IGBT power modules. These resistors utilize the excellent thermal properties of silicon to enable ultra-high power ratings in a miniature case size for hybrid assemblies. The IGBR resistors require only a single wire bond, saving hybrid assembly space and helping reduce or eliminate noise in SiC power modules. These thin film resistors support operating temperatures up to 200°C, and are available with sintering, soldering, or epoxy attachment options. Typical applications include automotive electrification, industrial HVAC systems, alternative energy equipment, MRI systems, LED lighting, data servers, and other high-power hybrid assemblies.

Features

  • AEC-Q200 qualified
  • Vishay Electro-Films (EFI) technology
  • Noise reduction or elimination when used in SiC power modules
  • Sintering, soldering, and epoxy attachment options
  • Designed to operate at elevated temperatures up to 200°C
  • Single wire bond assembly
  • Moisture resistant
  • 0202 to 0808 case sizes
  • Pb-free and halogen-free
  • RoHS compliant

Applications

  • Current balancing resistor for SiC, GaN, and IGBT power modules
  • Automotive electrification
  • High power MRI
  • Industrial HVAC
  • Alternative energy
  • LED lighting
  • Hybrid assemblies
  • Data management servers

Schematic

Schematic - Vishay / Thin Film IGBR Thin Film Resistors

Power Derating Curve

Performance Graph - Vishay / Thin Film IGBR Thin Film Resistors
Publicado: 2026-08-07 | Actualizado: 2026-08-11