Panasonic Industry HE-S SC-Type Power Relays

Panasonic Industry HE-S SC-Type Power Relays combine the high-current switching performance of an AC contactor with the compact size and efficiency of a PCB-mountable relay. The SC-Type series delivers 40A switching at up to 480VAC and are designed to meet IEC 62752 and IEC 62955 SCCR requirements for EV charging, renewable energy, and industrial power applications. The relays support 2 Form A and 2 Form A 1 Form B contact arrangements, with optional normally closed auxiliary contact monitoring through a mirror-contact structure compliant with EN 60947-4-1. The relays help designers create safety circuits for welded-contact detection while reducing system energy consumption and heat generation with 400mW of holding power.

 Panasonic Industry HE-S SC-Type Power Relays are ideal for three-phase EV charging equipment, charging cables, photovoltaic power generation systems, inverters, elevators, and semiconductor inspection equipment. The compact package, flux-resistant construction, 3.0mm contact gap, and 12VDC or 24VDC coil options support board-level designs that require high-capacity switching and miniaturized power control.

Features

  • SCCR compliance with IEC 62752 and IEC 62955 for EV charging and industrial power systems
  • High-capacity switching with a maximum switching current of 40A
  • An optional normally closed auxiliary contact for contact-position monitoring and welded-contact detection
  • Mirror-contact mechanisms compliant with EN 60947-4-1
  • Low holding power to reduce system energy consumption and heat generation
  • Compact PCB-mountable relay design for replacing traditional contactors
  • Flux-resistant protective construction
  • Built-in short-circuit protection compliance and reduced footprint for design miniaturization

Applications

  • Charging stations (mode2 charging cable/mode3 EVSE)
  • Photovoltaic power generation system (power conditioner system)
  • Elevator
  • Inverter
  • Semiconductor inspection equipment
  • Level 2 and 3 EV charging stations
  • Renewable energy/solar
  • Industrial power applications

Specifications

  • Contact arrangements
    • 2 Form A
    • 2 Form A 1 Form B
  • Rated coil voltage options
    • 12VDC
    • 24VDC
  • Contact gap of at least 3.0mm, compliant with IEC 62752 and IEC 62955
  • Form B contact gap of at least 0.5mm when Form A contact is welded
  • Operating power
    • Operate power of 2500mW
    • Holding power of 400mW
    • Expected electrical life of 10A make / break and 40A carry at 480VAC for 50,000 operations
  • Insulation distance, initial
    • Clearance/creepage between Form A contact and coil of at least 9.6mm
    • Clearance/creepage between Form B contact and coil of at least 3.2mm
    • Clearance/creepage between Form A contact sets of at least 8.2mm
    • Clearance/creepage between Form A contact and Form B contact of at least 9.6mm
  • Coil data
    • 12VDC rated coil voltage with 208mA rated operating current and 57.6Ω coil resistance
    • 24VDC rated coil voltage with 104mA rated operating current and 230.4Ω coil resistance
    • Operating voltage of max. 75% of rated coil voltage at 20°C
    • Release voltage of min. 5% of rated coil voltage at 20°C
    • Maximum allowable voltage of 110% of rated coil voltage at 20°C
  • PC board terminal type
  • Standard packing of 25 pieces per inner carton and 100 pieces per outer carton
  • Part number options
    • AHES3591, 2 Form A, 12VDC
    • AHES3592, 2 Form A, 24VDC
    • AHES4591, 2 Form A 1 Form B, 12VDC
    • AHES4592, 2 Form A 1 Form B, 24VDC
  • SCCR ratings
    • Ip = 1.85kA / I²t = 4.5kA²s
    • Ip = 1.5kA / I²t = 6.0kA²s
  • Exterior dimensions of 36mm x 30mm x 40mm

2 Form A ( 2a ) DIMENSIONS Unit: mm

Mechanical Drawing - Panasonic Industry HE-S SC-Type Power Relays

2 Form A 1 Form B ( 2a1b ) DIMENSIONS Unit: mm

Mechanical Drawing - Panasonic Industry HE-S SC-Type Power Relays
Publicado: 2026-07-24 | Actualizado: 2026-08-13